
BZT52C9V1 | |
|---|---|
DigiKey Part Number | 1655-BZT52C9V1TR-ND - Tape & Reel (TR) 1655-BZT52C9V1CT-ND - Cut Tape (CT) 1655-BZT52C9V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C9V1 |
Description | 350MW, 9.1V, SOD-123, ZENER |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 100 | 1,29560 Kč | 129,56 Kč |
| 500 | 0,93862 Kč | 469,31 Kč |
| 1 000 | 0,82249 Kč | 822,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,67425 Kč | 2 022,75 Kč |
| 6 000 | 0,59925 Kč | 3 595,50 Kč |
| 9 000 | 0,56095 Kč | 5 048,55 Kč |
| 15 000 | 0,51785 Kč | 7 767,75 Kč |
| 21 000 | 0,49230 Kč | 10 338,30 Kč |
| 30 000 | 0,46745 Kč | 14 023,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |



