Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323
SOD 323

BZT52C15S

DigiKey Part Number
1655-BZT52C15STR-ND - Tape & Reel (TR)
1655-BZT52C15SCT-ND - Cut Tape (CT)
1655-BZT52C15SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C15S
Description
DIODE ZENER 15V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 777
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,53300 Kč15,33 Kč
1000,93650 Kč93,65 Kč
5000,67572 Kč337,86 Kč
1 0000,59025 Kč590,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,48127 Kč1 443,81 Kč
6 0000,42605 Kč2 556,30 Kč
9 0000,39782 Kč3 580,38 Kč
15 0000,36607 Kč5 491,05 Kč
21 0000,34723 Kč7 291,83 Kč
30 0000,32889 Kč9 866,70 Kč
75 0000,28861 Kč21 645,75 Kč
150 0000,26369 Kč39 553,50 Kč
300 0000,24273 Kč72 819,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč