


BZT52B8V2S | |
|---|---|
DigiKey Part Number | 1655-BZT52B8V2STR-ND - Tape & Reel (TR) 1655-BZT52B8V2SCT-ND - Cut Tape (CT) 1655-BZT52B8V2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B8V2S |
Description | DIODE ZENER 8.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 100 | 0,97010 Kč | 97,01 Kč |
| 500 | 0,70008 Kč | 350,04 Kč |
| 1 000 | 0,61188 Kč | 611,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49919 Kč | 1 497,57 Kč |
| 6 000 | 0,44215 Kč | 2 652,90 Kč |
| 9 000 | 0,41301 Kč | 3 717,09 Kč |
| 15 000 | 0,38020 Kč | 5 703,00 Kč |
| 21 000 | 0,36075 Kč | 7 575,75 Kč |
| 30 000 | 0,34182 Kč | 10 254,60 Kč |
| 75 000 | 0,30022 Kč | 22 516,50 Kč |
| 150 000 | 0,27449 Kč | 41 173,50 Kč |
| 300 000 | 0,25285 Kč | 75 855,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

