ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS8

DigiKey Part Number
1655-ABS8TR-ND - Tape & Reel (TR)
1655-ABS8CT-ND - Cut Tape (CT)
1655-ABS8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS8
Description
BRIDGE RECT 1P 800V 500MA ABS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount ABS
Datasheet
 Datasheet
EDA/CAD Models
ABS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
500 mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 800 mA
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
ABS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
103,20800 Kč32,08 Kč
1001,99550 Kč199,55 Kč
5001,46434 Kč732,17 Kč
1 0001,29229 Kč1 292,29 Kč
2 0001,14711 Kč2 294,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,98947 Kč4 947,35 Kč
10 0000,89186 Kč8 918,60 Kč
15 0000,84206 Kč12 630,90 Kč
25 0000,78609 Kč19 652,25 Kč
35 0000,75292 Kč26 352,20 Kč
50 0000,72068 Kč36 034,00 Kč
125 0000,64990 Kč81 237,50 Kč
250 0000,60617 Kč151 542,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč