Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS6U

DigiKey Part Number
1655-ABS6UTR-ND - Tape & Reel (TR)
1655-ABS6UCT-ND - Cut Tape (CT)
1655-ABS6UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS6U
Description
BRIDGE RECT 1PHASE 600V 1A ABS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
ABS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 639
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,50700 Kč35,07 Kč
1002,17960 Kč217,96 Kč
5001,60382 Kč801,91 Kč
1 0001,41695 Kč1 416,95 Kč
2 0001,25946 Kč2 518,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,08845 Kč5 442,25 Kč
10 0000,98254 Kč9 825,40 Kč
15 0000,92855 Kč13 928,25 Kč
25 0000,86783 Kč21 695,75 Kč
35 0000,83186 Kč29 115,10 Kč
50 0000,79689 Kč39 844,50 Kč
125 0000,72014 Kč90 017,50 Kč
250 0000,67981 Kč169 952,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč