Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS10

DigiKey Part Number
1655-ABS10TR-ND - Tape & Reel (TR)
1655-ABS10CT-ND - Cut Tape (CT)
1655-ABS10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS10
Description
BRIDGE RECT 1PHASE 1KV 500MA ABS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 800 mA
Manufacturer
SMC Diode Solutions
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
ABS
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
103,46200 Kč34,62 Kč
1002,15650 Kč215,65 Kč
5001,58334 Kč791,67 Kč
1 0001,39732 Kč1 397,32 Kč
2 0001,24038 Kč2 480,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,06993 Kč5 349,65 Kč
10 0000,96438 Kč9 643,80 Kč
15 0000,91054 Kč13 658,10 Kč
25 0000,85001 Kč21 250,25 Kč
35 0000,81415 Kč28 495,25 Kč
50 0000,77929 Kč38 964,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč