
644CNQ045 | |
|---|---|
DigiKey Part Number | 1655-644CNQ045-ND |
Manufacturer | |
Manufacturer Product Number | 644CNQ045 |
Description | DIODE SCHOTTKY 45V 300A PRM4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 300A Chassis Mount PRM4 (Non-Isolated) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 300A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 300 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 21 mA @ 45 V | |
Capacitance @ Vr, F | 1500pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PRM4 (Non-Isolated) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 597,53000 Kč | 1 597,53 Kč |
| 18 | 1 249,54444 Kč | 22 491,80 Kč |
| Unit Price without VAT: | 1 597,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 933,01130 Kč |


