


5.0SMCJ20A | |
---|---|
DigiKey Part Number | 1655-5.0SMCJ20ATR-ND - Tape & Reel (TR) 1655-5.0SMCJ20ACT-ND - Cut Tape (CT) 1655-5.0SMCJ20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMCJ20A |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 155A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 155A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,20000 Kč | 30,20 Kč |
10 | 19,08000 Kč | 190,80 Kč |
100 | 12,67710 Kč | 1 267,71 Kč |
500 | 9,92632 Kč | 4 963,16 Kč |
1 000 | 9,04105 Kč | 9 041,05 Kč |
2 000 | 8,29607 Kč | 16 592,14 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
6 000 | 7,35053 Kč | 44 103,18 Kč |
12 000 | 7,02231 Kč | 84 267,72 Kč |
Unit Price without VAT: | 30,20000 Kč |
---|---|
Unit Price with VAT: | 36,54200 Kč |