
40CPQ080 | |
|---|---|
DigiKey Part Number | 1655-40CPQ080-ND |
Manufacturer | |
Manufacturer Product Number | 40CPQ080 |
Description | DIODE ARR SCHOTT 80V 20A TO247AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 25 | 45,51520 Kč | 1 137,88 Kč |
| 100 | 36,99220 Kč | 3 699,22 Kč |
| 500 | 30,16362 Kč | 15 081,81 Kč |
| 1 000 | 27,96976 Kč | 27 969,76 Kč |
| 2 000 | 26,12582 Kč | 52 251,64 Kč |
| 5 000 | 24,42592 Kč | 122 129,60 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |


