Diode Array 1 Pair Common Cathode 200 V Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30CPQ200

DigiKey Part Number
1655-30CPQ200-ND
Manufacturer
Manufacturer Product Number
30CPQ200
Description
DIODE ARRAY SCHOTT 200V TO-247AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
-
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 200 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
164,04000 Kč64,04 Kč
2535,52880 Kč888,22 Kč
10028,70640 Kč2 870,64 Kč
50023,23680 Kč11 618,40 Kč
1 00021,47927 Kč21 479,27 Kč
2 00020,00165 Kč40 003,30 Kč
5 00019,63838 Kč98 191,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,04000 Kč
Unit Price with VAT:77,48840 Kč