Diode Array 1 Pair Common Cathode 45 V 150A Chassis Mount PRM4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300CNQ045R

DigiKey Part Number
1655-300CNQ045R-ND
Manufacturer
Manufacturer Product Number
300CNQ045R
Description
DIODE MODULE SCHOT 45V 150A PRM4
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 150A Chassis Mount PRM4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
150A
Voltage - Forward (Vf) (Max) @ If
610 mV @ 150 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 mA @ 45 V
Operating Temperature - Junction
-55°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
PRM4
Supplier Device Package
PRM4 (Non-Isolated)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1690,41000 Kč690,41 Kč
18477,42444 Kč8 593,64 Kč
108445,07398 Kč48 067,99 Kč
Unit Price without VAT:690,41000 Kč
Unit Price with VAT:835,39610 Kč