


3.0SMI43A | |
|---|---|
DigiKey Part Number | 1655-3.0SMI43ATR-ND - Tape & Reel (TR) 1655-3.0SMI43ACT-ND - Cut Tape (CT) 1655-3.0SMI43ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMI43A |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 43.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,97000 Kč | 19,97 Kč |
| 10 | 12,46300 Kč | 124,63 Kč |
| 100 | 8,11640 Kč | 811,64 Kč |
| 500 | 6,24388 Kč | 3 121,94 Kč |
| 1 000 | 5,64092 Kč | 5 640,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,87464 Kč | 14 623,92 Kč |
| 6 000 | 4,48869 Kč | 26 932,14 Kč |
| 9 000 | 4,29205 Kč | 38 628,45 Kč |
| 15 000 | 4,07111 Kč | 61 066,65 Kč |
| 21 000 | 3,94533 Kč | 82 851,93 Kč |
| Unit Price without VAT: | 19,97000 Kč |
|---|---|
| Unit Price with VAT: | 24,16370 Kč |

