


3.0SMI15A | |
|---|---|
DigiKey Part Number | 1655-3.0SMI15ATR-ND - Tape & Reel (TR) 1655-3.0SMI15ACT-ND - Cut Tape (CT) 1655-3.0SMI15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMI15A |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 123A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 Kč | 20,00 Kč |
| 10 | 12,47700 Kč | 124,77 Kč |
| 100 | 8,12580 Kč | 812,58 Kč |
| 500 | 6,25108 Kč | 3 125,54 Kč |
| 1 000 | 5,64743 Kč | 5 647,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,88026 Kč | 14 640,78 Kč |
| 6 000 | 4,49387 Kč | 26 963,22 Kč |
| 9 000 | 4,29700 Kč | 38 673,00 Kč |
| 15 000 | 4,07581 Kč | 61 137,15 Kč |
| 21 000 | 3,94988 Kč | 82 947,48 Kč |
| Unit Price without VAT: | 20,00000 Kč |
|---|---|
| Unit Price with VAT: | 24,20000 Kč |

