


| 3.0SMI13A | |
|---|---|
| DigiKey Part Number | 1655-3.0SMI13ATR-ND - Tape & Reel (TR) 1655-3.0SMI13ACT-ND - Cut Tape (CT) 1655-3.0SMI13ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 3.0SMI13A | 
| Description | TVS DIODE 13VWM 21.5VC DO214AB | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 13V | |
| Voltage - Breakdown (Min) | 14.4V | |
| Voltage - Clamping (Max) @ Ipp | 21.5V | |
| Current - Peak Pulse (10/1000µs) | 139.5A | |
| Power - Peak Pulse | 3000W (3kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 19,97000 Kč | 19,97 Kč | 
| 10 | 12,46300 Kč | 124,63 Kč | 
| 100 | 8,11640 Kč | 811,64 Kč | 
| 500 | 6,24388 Kč | 3 121,94 Kč | 
| 1 000 | 5,64092 Kč | 5 640,92 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 4,87464 Kč | 14 623,92 Kč | 
| 6 000 | 4,48869 Kč | 26 932,14 Kč | 
| 9 000 | 4,29205 Kč | 38 628,45 Kč | 
| 15 000 | 4,07111 Kč | 61 066,65 Kč | 
| 21 000 | 3,94533 Kč | 82 851,93 Kč | 
| Unit Price without VAT: | 19,97000 Kč | 
|---|---|
| Unit Price with VAT: | 24,16370 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic