D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25CTQ035S

DigiKey Part Number
1655-25CTQ035STR-ND - Tape & Reel (TR)
1655-25CTQ035SCT-ND - Cut Tape (CT)
1655-25CTQ035SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25CTQ035S
Description
DIODE ARRAY SCHOTT 35V 15A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 35 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 35 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,49000 Kč38,49 Kč
1024,53000 Kč245,30 Kč
10016,50540 Kč1 650,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80012,29166 Kč9 833,33 Kč
1 60011,30702 Kč18 091,23 Kč
2 40010,80542 Kč25 933,01 Kč
4 00010,24186 Kč40 967,44 Kč
5 6009,90815 Kč55 485,64 Kč
8 0009,83344 Kč78 667,52 Kč
Manufacturers Standard Package
Unit Price without VAT:38,49000 Kč
Unit Price with VAT:46,57290 Kč