
| 25CTQ035S | |
|---|---|
| DigiKey Part Number | 1655-25CTQ035STR-ND - Tape & Reel (TR) 1655-25CTQ035SCT-ND - Cut Tape (CT) 1655-25CTQ035SDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 25CTQ035S | 
| Description | DIODE ARRAY SCHOTT 35V 15A D2PAK | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Diode Array 1 Pair Common Cathode 35 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SMC Diode Solutions | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Diode Configuration | 1 Pair Common Cathode | |
| Technology | Schottky | |
| Voltage - DC Reverse (Vr) (Max) | 35 V | |
| Current - Average Rectified (Io) (per Diode) | 15A | |
| Voltage - Forward (Vf) (Max) @ If | 560 mV @ 15 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 1 mA @ 35 V | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
| Supplier Device Package | D2PAK | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 38,49000 Kč | 38,49 Kč | 
| 10 | 24,53000 Kč | 245,30 Kč | 
| 100 | 16,50540 Kč | 1 650,54 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | 12,29166 Kč | 9 833,33 Kč | 
| 1 600 | 11,30702 Kč | 18 091,23 Kč | 
| 2 400 | 10,80542 Kč | 25 933,01 Kč | 
| 4 000 | 10,24186 Kč | 40 967,44 Kč | 
| 5 600 | 9,90815 Kč | 55 485,64 Kč | 
| 8 000 | 9,83344 Kč | 78 667,52 Kč | 
| Unit Price without VAT: | 38,49000 Kč | 
|---|---|
| Unit Price with VAT: | 46,57290 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic