3KP17CA-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20SQ045-1

DigiKey Part Number
1655-20SQ045-1CT-ND - Cut Tape (CT)
1655-20SQ045-1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
20SQ045-1
Description
DIODE SCHOTTKY 45V 20A R6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 20A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 45 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 180°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,29000 Kč17,29 Kč
1010,74800 Kč107,48 Kč
1006,95930 Kč695,93 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
4505,41209 Kč2 435,44 Kč
9004,87074 Kč4 383,67 Kč
1 3504,59464 Kč6 202,76 Kč
2 2504,28394 Kč9 638,86 Kč
3 1504,09994 Kč12 914,81 Kč
4 5003,92099 Kč17 644,46 Kč
11 2503,52821 Kč39 692,36 Kč
22 5003,28554 Kč73 924,65 Kč
45 0003,22605 Kč145 172,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,29000 Kč
Unit Price with VAT:20,92090 Kč