
20CTQ035 | |
|---|---|
DigiKey Part Number | 1655-20CTQ035-ND |
Manufacturer | |
Manufacturer Product Number | 20CTQ035 |
Description | DIODE ARR SCHOTT 35V 20A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 35 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 50 | 17,64680 Kč | 882,34 Kč |
| 100 | 15,73800 Kč | 1 573,80 Kč |
| 500 | 12,38882 Kč | 6 194,41 Kč |
| 1 000 | 11,31120 Kč | 11 311,20 Kč |
| 2 000 | 10,40462 Kč | 20 809,24 Kč |
| 5 000 | 9,42365 Kč | 47 118,25 Kč |
| 10 000 | 8,81773 Kč | 88 177,30 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |

