
1N4007G | |
|---|---|
DigiKey Part Number | 1655-1N4007GCT-ND - Cut Tape (CT) 1655-1N4007GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4007G |
Description | DIODE STANDARD 1000V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4007B-G | Comchip Technology | 27 792 | 641-1967-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 100 | 1,97590 Kč | 197,59 Kč |
| 500 | 1,44760 Kč | 723,80 Kč |
| 1 000 | 1,27563 Kč | 1 275,63 Kč |
| 2 000 | 1,13064 Kč | 2 261,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,97317 Kč | 4 865,85 Kč |
| 10 000 | 0,87564 Kč | 8 756,40 Kč |
| 15 000 | 0,82588 Kč | 12 388,20 Kč |
| 25 000 | 0,76993 Kč | 19 248,25 Kč |
| 35 000 | 0,73678 Kč | 25 787,30 Kč |
| 50 000 | 0,70455 Kč | 35 227,50 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


