
1N4007G | |
|---|---|
DigiKey Part Number | 1655-1N4007GCT-ND - Cut Tape (CT) 1655-1N4007GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4007G |
Description | DIODE STANDARD 1000V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 100 | 1,97590 Kč | 197,59 Kč |
| 500 | 1,44760 Kč | 723,80 Kč |
| 1 000 | 1,27563 Kč | 1 275,63 Kč |
| 2 000 | 1,13064 Kč | 2 261,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,97317 Kč | 4 865,85 Kč |
| 10 000 | 0,87564 Kč | 8 756,40 Kč |
| 15 000 | 0,82588 Kč | 12 388,20 Kč |
| 25 000 | 0,76993 Kč | 19 248,25 Kč |
| 35 000 | 0,73678 Kč | 25 787,30 Kč |
| 50 000 | 0,70455 Kč | 35 227,50 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |








