DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4005G

DigiKey Part Number
1655-1N4005GTR-ND - Tape & Reel (TR)
1655-1N4005GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4005G
Description
DIODE STANDARD 600V 1A DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 240
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
102,91300 Kč29,13 Kč
1001,81430 Kč181,43 Kč
5001,32784 Kč663,92 Kč
1 0001,17034 Kč1 170,34 Kč
2 0001,03729 Kč2 074,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,89287 Kč4 464,35 Kč
10 0000,80336 Kč8 033,60 Kč
15 0000,75771 Kč11 365,65 Kč
25 0000,70638 Kč17 659,50 Kč
35 0000,67597 Kč23 658,95 Kč
50 0000,64640 Kč32 320,00 Kč
125 0000,58148 Kč72 685,00 Kč
250 0000,54137 Kč135 342,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč