
19TQ015S | |
|---|---|
DigiKey Part Number | 1655-19TQ015STR-ND - Tape & Reel (TR) 1655-19TQ015SCT-ND - Cut Tape (CT) 1655-19TQ015SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 19TQ015S |
Description | DIODE SCHOTTKY 15V D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 15 V Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 360 mV @ 19 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10.5 mA @ 15 V | |
Capacitance @ Vr, F | 2500pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 26,35200 Kč | 263,52 Kč |
| 100 | 17,71600 Kč | 1 771,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 13,18229 Kč | 10 545,83 Kč |
| 1 600 | 12,12293 Kč | 19 396,69 Kč |
| 2 400 | 11,58328 Kč | 27 799,87 Kč |
| 4 000 | 10,97686 Kč | 43 907,44 Kč |
| 5 600 | 10,61779 Kč | 59 459,62 Kč |
| 8 000 | 10,26889 Kč | 82 151,12 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |



