Diode 15 V Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19TQ015CJ

DigiKey Part Number
1655-1005-ND
Manufacturer
Manufacturer Product Number
19TQ015CJ
Description
DIODE SCHOTTKY 15V TO220AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 15 V Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10.5 mA @ 15 V
Mfr
Capacitance @ Vr, F
2500pF @ 5V, 1MHz
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-220AC
Voltage - DC Reverse (Vr) (Max)
15 V
Operating Temperature - Junction
-55°C ~ 100°C
Voltage - Forward (Vf) (Max) @ If
360 mV @ 19 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 364
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
5019,68360 Kč984,18 Kč
10017,58790 Kč1 758,79 Kč
50013,90656 Kč6 953,28 Kč
1 00012,72290 Kč12 722,90 Kč
2 00011,72707 Kč23 454,14 Kč
5 00010,64985 Kč53 249,25 Kč
10 0009,98455 Kč99 845,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč