
18TQ045S | |
|---|---|
DigiKey Part Number | 1655-18TQ045STR-ND - Tape & Reel (TR) 1655-18TQ045SCT-ND - Cut Tape (CT) 1655-18TQ045SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18TQ045S |
Description | DIODE SCHOTTKY 35V 18A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 18A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 18A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 18 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.5 mA @ 45 V | |
Capacitance @ Vr, F | 1400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,70000 Kč | 38,70 Kč |
| 10 | 24,67600 Kč | 246,76 Kč |
| 100 | 16,60730 Kč | 1 660,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 12,37255 Kč | 9 898,04 Kč |
| 1 600 | 11,38283 Kč | 18 212,53 Kč |
| 2 400 | 10,87859 Kč | 26 108,62 Kč |
| 4 000 | 10,31203 Kč | 41 248,12 Kč |
| 5 600 | 9,97655 Kč | 55 868,68 Kč |
| 8 000 | 9,91146 Kč | 79 291,68 Kč |
| Unit Price without VAT: | 38,70000 Kč |
|---|---|
| Unit Price with VAT: | 46,82700 Kč |

