
16CTQ100S | |
|---|---|
DigiKey Part Number | 1655-16CTQ100STR-ND - Tape & Reel (TR) 1655-16CTQ100SCT-ND - Cut Tape (CT) 1655-16CTQ100SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16CTQ100S |
Description | DIODE ARRAY SCHOTT 100V 8A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 550 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,94000 Kč | 38,94 Kč |
| 10 | 24,83900 Kč | 248,39 Kč |
| 100 | 16,71580 Kč | 1 671,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 12,44924 Kč | 9 959,39 Kč |
| 1 600 | 11,45238 Kč | 18 323,81 Kč |
| 2 400 | 10,94451 Kč | 26 266,82 Kč |
| 4 000 | 10,37376 Kč | 41 495,04 Kč |
| 5 600 | 10,03589 Kč | 56 200,98 Kč |
| 8 000 | 9,96191 Kč | 79 695,28 Kč |
| Unit Price without VAT: | 38,94000 Kč |
|---|---|
| Unit Price with VAT: | 47,11740 Kč |

