Diode Array 1 Pair Common Cathode 100 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16CTQ100S

DigiKey Part Number
1655-16CTQ100STR-ND - Tape & Reel (TR)
1655-16CTQ100SCT-ND - Cut Tape (CT)
1655-16CTQ100SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16CTQ100S
Description
DIODE ARRAY SCHOTT 100V 8A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
8A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
550 µA @ 100 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 169
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,94000 Kč38,94 Kč
1024,83900 Kč248,39 Kč
10016,71580 Kč1 671,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80012,44924 Kč9 959,39 Kč
1 60011,45238 Kč18 323,81 Kč
2 40010,94451 Kč26 266,82 Kč
4 00010,37376 Kč41 495,04 Kč
5 60010,03589 Kč56 200,98 Kč
8 0009,96191 Kč79 695,28 Kč
Manufacturers Standard Package
Unit Price without VAT:38,94000 Kč
Unit Price with VAT:47,11740 Kč