
16CTQ100 | |
|---|---|
DigiKey Part Number | 1655-1004-ND |
Manufacturer | |
Manufacturer Product Number | 16CTQ100 |
Description | DIODE ARRAY SCHOTT 100V TO-220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 550 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 50 | 20,04880 Kč | 1 002,44 Kč |
| 100 | 17,91760 Kč | 1 791,76 Kč |
| 500 | 14,17952 Kč | 7 089,76 Kč |
| 1 000 | 12,97676 Kč | 12 976,76 Kč |
| 2 000 | 11,96519 Kč | 23 930,38 Kč |
| 5 000 | 10,87100 Kč | 54 355,00 Kč |
| 10 000 | 10,19510 Kč | 101 951,00 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |

