
15KPA24A | |
|---|---|
DigiKey Part Number | 1655-15KPA24ATR-ND - Tape & Reel (TR) 1655-15KPA24ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA24A |
Description | TVS DIODE 24VWM 40.7VC P600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40.7V Clamp 371A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.81V | |
Voltage - Clamping (Max) @ Ipp | 40.7V | |
Current - Peak Pulse (10/1000µs) | 371A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,58000 Kč | 97,58 Kč |
| 10 | 64,64400 Kč | 646,44 Kč |
| 100 | 45,87930 Kč | 4 587,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 36,08515 Kč | 28 868,12 Kč |
| 1 600 | 34,99049 Kč | 55 984,78 Kč |
| Unit Price without VAT: | 97,58000 Kč |
|---|---|
| Unit Price with VAT: | 118,07180 Kč |

