
15KPA180CA | |
|---|---|
DigiKey Part Number | 1655-15KPA180CATR-ND - Tape & Reel (TR) 1655-15KPA180CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA180CA |
Description | TVS DIODE 180VWM 288.5VC P600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 288.5V Clamp 52.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 288.5V |
Mfr | Current - Peak Pulse (10/1000µs) 52.3A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 180V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 201.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,74000 Kč | 105,74 Kč |
| 10 | 69,97000 Kč | 699,70 Kč |
| 100 | 49,66740 Kč | 4 966,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 39,06496 Kč | 31 251,97 Kč |
| 1 600 | 36,59228 Kč | 58 547,65 Kč |
| 2 400 | 35,33330 Kč | 84 799,92 Kč |
| 4 000 | 35,07374 Kč | 140 294,96 Kč |
| Unit Price without VAT: | 105,74000 Kč |
|---|---|
| Unit Price with VAT: | 127,94540 Kč |


