Diode Array 1 Pair Common Cathode 40 V 15A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15CTQ040

DigiKey Part Number
1655-15CTQ040-ND
Manufacturer
Manufacturer Product Number
15CTQ040
Description
DIODE ARR SCHOTT 40V 15A TO220AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 858
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
5012,88860 Kč644,43 Kč
10011,43970 Kč1 143,97 Kč
5008,88972 Kč4 444,86 Kč
1 0008,06890 Kč8 068,90 Kč
2 0007,37807 Kč14 756,14 Kč
5 0006,63054 Kč33 152,70 Kč
10 0006,16860 Kč61 686,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč