Diode Array 1 Pair Common Cathode 40 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12CWQ04FN

DigiKey Part Number
1655-12CWQ04FNTR-ND - Tape & Reel (TR)
1655-12CWQ04FNCT-ND - Cut Tape (CT)
1655-12CWQ04FNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12CWQ04FN
Description
DIODE ARRAY SCHOTTKY 40V DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
-
Voltage - Forward (Vf) (Max) @ If
530 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 610
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1014,40500 Kč144,05 Kč
1009,39870 Kč939,87 Kč
5007,24934 Kč3 624,67 Kč
1 0006,55621 Kč6 556,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,80570 Kč14 514,25 Kč
5 0005,34168 Kč26 708,40 Kč
7 5005,10526 Kč38 289,45 Kč
12 5004,83960 Kč60 495,00 Kč
17 5004,68235 Kč81 941,12 Kč
25 0004,52950 Kč113 237,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč