
12CTQ045 | |
|---|---|
DigiKey Part Number | 1655-12CTQ045-ND |
Manufacturer | |
Manufacturer Product Number | 12CTQ045 |
Description | DIODE ARR SCHOTT 45V 6A TO-220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 6A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 50 | 12,39000 Kč | 619,50 Kč |
| 100 | 11,00070 Kč | 1 100,07 Kč |
| 500 | 8,56104 Kč | 4 280,52 Kč |
| 1 000 | 7,77545 Kč | 7 775,45 Kč |
| 2 000 | 7,11448 Kč | 14 228,96 Kč |
| 5 000 | 6,39924 Kč | 31 996,20 Kč |
| 10 000 | 5,95730 Kč | 59 573,00 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |

