SDUR2030CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12CTQ040

DigiKey Part Number
1655-12CTQ040-ND
Manufacturer
Manufacturer Product Number
12CTQ040
Description
DIODE ARR SCHOTT 40V 6A TO-220AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 6A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
6A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 40 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
126,52000 Kč26,52 Kč
5012,39000 Kč619,50 Kč
10011,00070 Kč1 100,07 Kč
5008,56104 Kč4 280,52 Kč
1 0007,77545 Kč7 775,45 Kč
2 0007,11448 Kč14 228,96 Kč
5 0006,39924 Kč31 996,20 Kč
10 0005,95730 Kč59 573,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,52000 Kč
Unit Price with VAT:32,08920 Kč