
124NQ060-1 | |
|---|---|
DigiKey Part Number | 1655-2141-ND |
Manufacturer | |
Manufacturer Product Number | 124NQ060-1 |
Description | DIODE SCHOTTKY 60V 120A PRM11 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 120A Chassis Mount PRM1-1 (Half Pak Module) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 120A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 120 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 mA @ 60 V | |
Capacitance @ Vr, F | 5200pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PRM1-1 (Half Pak Module) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,80000 Kč | 712,80 Kč |
| 27 | 474,50741 Kč | 12 811,70 Kč |
| 108 | 464,15028 Kč | 50 128,23 Kč |
| Unit Price without VAT: | 712,80000 Kč |
|---|---|
| Unit Price with VAT: | 862,48800 Kč |


