
11DQ10 | |
|---|---|
DigiKey Part Number | 1655-11DQ10TR-ND - Tape & Reel (TR) 1655-11DQ10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 11DQ10 |
Description | DIODE SCHOTTKY 100V 1.1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.1A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 35pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 100 | 1,92760 Kč | 192,76 Kč |
| 500 | 1,41358 Kč | 706,79 Kč |
| 1 000 | 1,24665 Kč | 1 246,65 Kč |
| 2 000 | 1,10586 Kč | 2 211,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,95297 Kč | 4 764,85 Kč |
| 10 000 | 0,85829 Kč | 8 582,90 Kč |
| 15 000 | 0,80999 Kč | 12 149,85 Kč |
| 25 000 | 0,75568 Kč | 18 892,00 Kč |
| 35 000 | 0,72351 Kč | 25 322,85 Kč |
| 50 000 | 0,69222 Kč | 34 611,00 Kč |
| 125 000 | 0,62355 Kč | 77 943,75 Kč |
| 250 000 | 0,58112 Kč | 145 280,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




