Diode 50 V 1.1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11DQ05

DigiKey Part Number
1655-11DQ05CT-ND - Cut Tape (CT)
1655-11DQ05TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
11DQ05
Description
DIODE SCHOTTKY 50V 1.1A DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 50 V 1.1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1.1A
Voltage - Forward (Vf) (Max) @ If
760 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 50 V
Capacitance @ Vr, F
55pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 324
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
102,90500 Kč29,05 Kč
1001,80190 Kč180,19 Kč
5001,31858 Kč659,29 Kč
1 0001,16196 Kč1 161,96 Kč
2 0001,02956 Kč2 059,12 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,88583 Kč4 429,15 Kč
10 0000,79679 Kč7 967,90 Kč
15 0000,75134 Kč11 270,10 Kč
25 0000,70027 Kč17 506,75 Kč
35 0000,67000 Kč23 450,00 Kč
50 0000,64057 Kč32 028,50 Kč
125 0000,57596 Kč71 995,00 Kč
250 0000,53605 Kč134 012,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč