
10TQ045S | |
|---|---|
DigiKey Part Number | 1655-10TQ045STR-ND - Tape & Reel (TR) 1655-10TQ045SCT-ND - Cut Tape (CT) 1655-10TQ045SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TQ045S |
Description | DIODE SCHOTTKY 45V 10A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 45 V | |
Capacitance @ Vr, F | 900pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,66000 Kč | 26,66 Kč |
| 10 | 16,74700 Kč | 167,47 Kč |
| 100 | 11,04820 Kč | 1 104,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,05523 Kč | 6 444,18 Kč |
| 1 600 | 7,35494 Kč | 11 767,90 Kč |
| 2 400 | 6,99793 Kč | 16 795,03 Kč |
| 4 000 | 6,59686 Kč | 26 387,44 Kč |
| 5 600 | 6,35933 Kč | 35 612,25 Kč |
| 8 000 | 6,12847 Kč | 49 027,76 Kč |
| 20 000 | 5,88448 Kč | 117 689,60 Kč |
| Unit Price without VAT: | 26,66000 Kč |
|---|---|
| Unit Price with VAT: | 32,25860 Kč |





