
10MQ100N-S | |
|---|---|
DigiKey Part Number | 1655-10MQ100N-STR-ND - Tape & Reel (TR) 1655-10MQ100N-SCT-ND - Cut Tape (CT) 1655-10MQ100N-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10MQ100N-S |
Description | DIODE SCHOTTKY 100V 1.5A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 36pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 100 | 1,96960 Kč | 196,96 Kč |
| 500 | 1,44214 Kč | 721,07 Kč |
| 1 000 | 1,27080 Kč | 1 270,80 Kč |
| 2 000 | 1,12634 Kč | 2 252,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,89762 Kč | 4 488,10 Kč |
| 10 000 | 0,80758 Kč | 8 075,80 Kč |
| 15 000 | 0,76167 Kč | 11 425,05 Kč |
| 25 000 | 0,71003 Kč | 17 750,75 Kč |
| 35 000 | 0,67944 Kč | 23 780,40 Kč |
| 50 000 | 0,65644 Kč | 32 822,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

