
10DQ06 | |
|---|---|
DigiKey Part Number | 1655-10DQ06CT-ND - Cut Tape (CT) 1655-10DQ06TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10DQ06 |
Description | DIODE SCHOTTKY 60V 1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 100 | 1,94230 Kč | 194,23 Kč |
| 500 | 1,42072 Kč | 710,36 Kč |
| 1 000 | 1,25190 Kč | 1 251,90 Kč |
| 2 000 | 1,10922 Kč | 2 218,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,95432 Kč | 4 771,60 Kč |
| 10 000 | 0,85840 Kč | 8 584,00 Kč |
| 15 000 | 0,80946 Kč | 12 141,90 Kč |
| 25 000 | 0,75442 Kč | 18 860,50 Kč |
| 35 000 | 0,72181 Kč | 25 263,35 Kč |
| 50 000 | 0,69011 Kč | 34 505,50 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

