
10BQ100 | |
|---|---|
DigiKey Part Number | 1655-10BQ100TR-ND - Tape & Reel (TR) 1655-10BQ100CT-ND - Cut Tape (CT) 1655-10BQ100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BQ100 |
Description | DIODE SCHOTTKY 100V 1A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 26pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 100 | 2,74860 Kč | 274,86 Kč |
| 500 | 2,03638 Kč | 1 018,19 Kč |
| 1 000 | 1,80562 Kč | 1 805,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,51179 Kč | 4 535,37 Kč |
| 6 000 | 1,36354 Kč | 8 181,24 Kč |
| 9 000 | 1,28790 Kč | 11 591,10 Kč |
| 15 000 | 1,20286 Kč | 18 042,90 Kč |
| 21 000 | 1,15249 Kč | 24 202,29 Kč |
| 30 000 | 1,10350 Kč | 33 105,00 Kč |
| 75 000 | 0,99600 Kč | 74 700,00 Kč |
| 150 000 | 0,93179 Kč | 139 768,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


