Diode 60 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10BQ060

DigiKey Part Number
1655-10BQ060TR-ND - Tape & Reel (TR)
1655-10BQ060CT-ND - Cut Tape (CT)
1655-10BQ060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10BQ060
Description
DIODE SCHOTTKY 60V 1A DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
62pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 382
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,64100 Kč46,41 Kč
1002,89980 Kč289,98 Kč
5002,14726 Kč1 073,63 Kč
1 0001,90326 Kč1 903,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,59256 Kč4 777,68 Kč
6 0001,43570 Kč8 614,20 Kč
9 0001,35572 Kč12 201,48 Kč
15 0001,26579 Kč18 986,85 Kč
21 0001,21251 Kč25 462,71 Kč
30 0001,16071 Kč34 821,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč