
10BQ030 | |
|---|---|
DigiKey Part Number | 1655-10BQ030TR-ND - Tape & Reel (TR) 1655-10BQ030CT-ND - Cut Tape (CT) 1655-10BQ030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BQ030 |
Description | DIODE SCHOTTKY 30V 1A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 200pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 100 | 2,88930 Kč | 288,93 Kč |
| 500 | 2,13760 Kč | 1 068,80 Kč |
| 1 000 | 1,89486 Kč | 1 894,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,58521 Kč | 4 755,63 Kč |
| 6 000 | 1,42898 Kč | 8 573,88 Kč |
| 9 000 | 1,34931 Kč | 12 143,79 Kč |
| 15 000 | 1,25973 Kč | 18 895,95 Kč |
| 21 000 | 1,20665 Kč | 25 339,65 Kč |
| 30 000 | 1,15504 Kč | 34 651,20 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



