
1.5KE82A | |
|---|---|
DigiKey Part Number | 1655-1.5KE82ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE82A |
Description | TVS DIODE 70.1VWM 113VC DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 3,87002 Kč | 4 837,52 Kč |
| 2 500 | 3,50801 Kč | 8 770,02 Kč |
| 3 750 | 3,32351 Kč | 12 463,16 Kč |
| 6 250 | 3,11610 Kč | 19 475,62 Kč |
| 8 750 | 2,99328 Kč | 26 191,20 Kč |
| 12 500 | 2,87384 Kč | 35 923,00 Kč |
| 31 250 | 2,61173 Kč | 81 616,56 Kč |
| 62 500 | 2,56700 Kč | 160 437,50 Kč |
| Unit Price without VAT: | 3,87002 Kč |
|---|---|
| Unit Price with VAT: | 4,68272 Kč |





