DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE33CA

DigiKey Part Number
1655-1.5KE33CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE33CA
Description
TVS DIODE 28.2VWM 45.7V DO201AD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45.7V Clamp 33A Ipp Tvs Diode Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2503,87960 Kč4 849,50 Kč
2 5003,51670 Kč8 791,75 Kč
3 7503,33174 Kč12 494,02 Kč
6 2503,12382 Kč19 523,88 Kč
8 7503,00070 Kč26 256,12 Kč
12 5002,88095 Kč36 011,88 Kč
31 2502,61820 Kč81 818,75 Kč
62 5002,57336 Kč160 835,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,87960 Kč
Unit Price with VAT:4,69432 Kč