
1.5KE250CA | |
|---|---|
DigiKey Part Number | 1655-1.5KE250CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE250CA |
Description | TVS DIODE 214VWM 344VC DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 5A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 3,87960 Kč | 4 849,50 Kč |
| 2 500 | 3,51670 Kč | 8 791,75 Kč |
| 3 750 | 3,33174 Kč | 12 494,02 Kč |
| 6 250 | 3,12382 Kč | 19 523,88 Kč |
| 8 750 | 3,00070 Kč | 26 256,12 Kč |
| 12 500 | 2,88095 Kč | 36 011,88 Kč |
| 31 250 | 2,61820 Kč | 81 818,75 Kč |
| 62 500 | 2,57336 Kč | 160 835,00 Kč |
| Unit Price without VAT: | 3,87960 Kč |
|---|---|
| Unit Price with VAT: | 4,69432 Kč |





