DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE24CA

DigiKey Part Number
1655-1.5KE24CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE24CA
Description
TVS DIODE 20.5VWM 33.2V DO201AD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33.2V Clamp 45A Ipp Tvs Diode Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
45A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2503,83906 Kč4 798,82 Kč
2 5003,47994 Kč8 699,85 Kč
3 7503,29692 Kč12 363,45 Kč
6 2503,09117 Kč19 319,81 Kč
8 7502,96933 Kč25 981,64 Kč
12 5002,85084 Kč35 635,50 Kč
31 2502,59084 Kč80 963,75 Kč
62 5002,54647 Kč159 154,38 Kč
Manufacturers Standard Package
Unit Price without VAT:3,83906 Kč
Unit Price with VAT:4,64526 Kč