
SET-24096-A | |
|---|---|
DigiKey Part Number | 4797-SET-24096-A-ND |
Manufacturer | |
Manufacturer Product Number | SET-24096-A |
Description | 24VDC 96W UL LISTED PHASE DIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 96 W |
Manufacturer Smarts Electronic & Technology | Voltage - Isolation 1.88 kV |
Series | Dimming ELV, MLV, TRIAC |
Packaging Box | Features OCP, SCP |
Part Status Active | Ratings IP64 |
Type Constant Voltage | Operating Temperature -40°C ~ 60°C (With Derating) |
Topology AC DC Converter | Efficiency 88% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 100VAC | Size / Dimension 2.89" L x 1.53" W x 0.89" H (73.4mm x 38.9mm x 22.6mm) |
Voltage - Input (Max) 130VAC | Approval Agency cULus, FCC |
Voltage - Output 24V | Standard Number UL 8750 |
Current - Output (Max) 4A | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 836,31000 Kč | 836,31 Kč |
| 10 | 734,94800 Kč | 7 349,48 Kč |
| 25 | 698,16720 Kč | 17 454,18 Kč |
| 50 | 671,55960 Kč | 33 577,98 Kč |
| 100 | 645,96990 Kč | 64 596,99 Kč |
| 250 | 613,63056 Kč | 153 407,64 Kč |
| Unit Price without VAT: | 836,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 011,93510 Kč |


