Air Quality Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSD002/1B-US

DigiKey Part Number
2908-SSD002/1B-US-ND
Manufacturer
Manufacturer Product Number
SSD002/1B-US
Description
SENSOR AIR QUALITY
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Air Quality Sensor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Air Quality
Manufacturer
Smart Sensor Devices
Accuracy
±1°C
Packaging
Retail Package
Operating Temperature
0°C ~ 50°C
Part Status
Active
Current - Supply
45mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
13 591,94000 Kč3 591,94 Kč
103 171,72500 Kč31 717,25 Kč
253 026,46680 Kč75 661,67 Kč
Manufacturers Standard Package
Unit Price without VAT:3 591,94000 Kč
Unit Price with VAT:4 346,24740 Kč