Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 120 ~ 300 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 120 ~ 300 VDC Input
TU425S48EF (secondary)
TU425S48EF
TU425S48EF

TU425S48EF

DigiKey Part Number
271-TU425S48EF-ND
Manufacturer
Manufacturer Product Number
TU425S48EF
Description
AC/DC CONVERTER 48V 403W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 120 ~ 300 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 300 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
8.4 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
90%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.20" L x 3.30" W x 1.62" H (157.5mm x 83.8mm x 41.1mm)
Approval Agency
CE, cURus, DEMKO
Standard Number
60950-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 411,11000 Kč6 411,11 Kč
56 106,00800 Kč30 530,04 Kč
105 979,13900 Kč59 791,39 Kč
Unit Price without VAT:6 411,11000 Kč
Unit Price with VAT:7 757,44310 Kč

Other Suppliers on DigiKey

12In Stock
Ships from WEC