Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 300 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 300 VDC Input
TU425S24EF (secondary)
TU425S24EF
TU425S24EF

TU425S24EF

DigiKey Part Number
271-TU425S24EF-ND
Manufacturer
Manufacturer Product Number
TU425S24EF
Description
AC/DC CONVERTER 24V 403W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 300 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-10°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.20" L x 3.30" W x 1.62" H (157.5mm x 83.8mm x 41.1mm)
Voltage - Input
90 ~ 264 VAC, 120 ~ 300 VDC
Approval Agency
CE, cURus, DEMKO
Voltage - Output 1
24V
Standard Number
60950-1
Current - Output 1
16.8 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Marketplace Stock: 20 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 367,60000 Kč6 367,60 Kč
56 064,57000 Kč30 322,85 Kč
Unit Price without VAT:6 367,60000 Kč
Unit Price with VAT:7 704,79600 Kč

Other Suppliers on DigiKey

11In Stock
Ships from WEC